Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5249-1.5YMM-TR

LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R
Search Keywords: MIC524915YMMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5249-1.5YMM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: MIC5249
Junction to Ambient: 1608358°C/W
Dimension: 3 x 3 x 0.928356mmmm
Load Regulation: 38361%
Function: LDO8385
Line Regulation: 0.38360%/V
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.225@150mA,0.5@300mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5249-1.5YMM-TR RoHS compliant?
Yes, MIC5249-1.5YMM-TR is RoHS compliant.
What is the lead time for MIC5249-1.5YMM-TR?
The standard lead time for MIC5249-1.5YMM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.144
1,250
$0.704
1,875
$0.557
2,500 +
$0.546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!