Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC5249-1.5YMM by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

MIC5249-1.5YMM

Microchip Technology

LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP Tube
Search Keywords: MIC524915YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5249-1.5YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Junction to Ambient:
    1608358°C/W
  • Load Regulation:
    38361%
  • Line Regulation:
    0.38360%/V
  • Junction to Case:
    N/A
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.225@150mA,0.5@300mA V
  • Maximum Input Voltage:
    6 V
  • Family:
    MIC5249
  • Function:
    LDO8385
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
21,300 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
100
€0.836
300
€0.800
500
€0.789
1,000
€0.758
2,500
€0.719
5,000
€0.708
7,500
€0.697
10,000 +
€0.687
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
625