- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5247-2.0YD5-TR
MIC5247-2.0YD5-TR
Microchip Technology
LDO Regulator Pos 2V 0.15A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC524720YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5247-2.0YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:38361%
-
Line Regulation:0.38360%/V
-
Function:LDO8385
-
Family:MIC5247
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:2358358°C/W
-
Dimension:2.9 x 1.6 x 0.878356mmmm
-
Junction to Case:N/A
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.0296
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing