Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5247-1.8YM5-TR

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC524718YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5247-1.8YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±1 %
Line Regulation: 0.3 %
Junction to Ambient: 235 °C/W
Function: LDO
Dimension: 2.9 x 1.6 x 1.1 mm
Family: MIC5247
Load Regulation: 3 %
Junction to Case: 145 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5247-1.8YM5-TR RoHS compliant?
Yes, MIC5247-1.8YM5-TR is RoHS compliant.
What is the lead time for MIC5247-1.8YM5-TR?
The standard lead time for MIC5247-1.8YM5-TR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 12/30/26
Minimum Order Quantity:
500
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5889
1,000
$0.5761
3,000
$0.5053
6,000
$0.5040
9,000
$0.5028
12,000
$0.5015
15,000
$0.5003
27,000 +
$0.4990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!