Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5239YM-TR

LDO Regulator Pos 1.24V to 20V 0.5A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 20V 0.5A Automotive 8-Pin SOIC N T/R
Search Keywords: MIC5239YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5239YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: MIC5239
Load Regulation: 30 mV
Junction to Ambient: 63 °C/W
Function: LDO
Dimension: 4.93 x 3.94 x 1.48 mm
Accuracy: ±1 %
Line Regulation: 0.5 %
Maximum Dropout Voltage @ Current: 0.35@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5239YM-TR RoHS compliant?
Yes, MIC5239YM-TR is RoHS compliant.
What is the lead time for MIC5239YM-TR?
The standard lead time for MIC5239YM-TR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 11/25/26
Minimum Order Quantity:
250
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.43
500
$2.42
1,000
$2.41
2,500
$2.40
5,000
$2.39
7,500
$2.38
10,000
$2.37
15,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!