Available Replacements
Alternative Packaging
MIC5239YM-TR MIC5239YM-TR Microchip Technology
MIC5239YM-TR

Microchip Technology

In Stock: 1,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5239YM

LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin SOIC N Tube
Search Keywords: MIC5239YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5239YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Line Regulation:
    0.5 %
  • Family:
    MIC5239
  • Function:
    LDO
  • Junction to Ambient:
    63 °C/W
  • Accuracy:
    ±1 %
  • Load Regulation:
    30 mV
  • Maximum Dropout Voltage @ Current:
    0.35@150mA V
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Junction to Case:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5239YM RoHS compliant?
Yes, MIC5239YM is RoHS compliant.
What is the lead time for MIC5239YM?
The standard lead time for MIC5239YM is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
14 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.43
190
$1.42
285
$1.41
570
$1.40
1,045
$1.37
2,565
$1.36
5,035
$1.35
7,505 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!