Available Replacements
Alternative Packaging
MIC5239-5.0YMM MIC5239-5.0YMM Microchip Technology
MIC5239-5.0YMM

Microchip Technology

In Stock: 300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5239-5.0YMM-TR

LDO Regulator Pos 5V 0.5A Automotive 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.5A Automotive 8-Pin MSOP T/R
Search Keywords: MIC523950YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5239-5.0YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.35@150mA V
  • Line Regulation:
    0.58360%
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Function:
    LDO8385
  • Load Regulation:
    308361mV
  • Accuracy:
    ±1 %
  • Family:
    MIC5239
  • Junction to Ambient:
    808358°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5239-5.0YMM-TR RoHS compliant?
Yes, MIC5239-5.0YMM-TR is RoHS compliant.
What is the lead time for MIC5239-5.0YMM-TR?
The standard lead time for MIC5239-5.0YMM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.49
625
$2.45
1,250
$2.43
1,875
$2.42
2,500 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!