- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5239-3.3YM-TR
MIC5239-3.3YM-TR
Microchip Technology
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
Search Keywords: MIC523933YMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5239-3.3YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Function:LDO8385
-
Junction to Case:N/A
-
Line Regulation:0.58360%
-
Maximum Dropout Voltage @ Current:0.35@150mA V
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Junction to Ambient:638358°C/W
-
Load Regulation:308361mV
-
Accuracy:±1 %
-
Family:MIC5239
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Ships today, if you order in
Manufacturer Stock:
15,844
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$2.42
500
$2.41
1,000
$2.40
2,500
$2.39
5,000
$2.38
7,500
$2.37
10,000
$2.36
15,000 +
$2.35
Click for Quote
Log in
to unlock special pricing