- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5239-3.3YM
MIC5239-3.3YM
Microchip Technology
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N Tube
Search Keywords: MIC523933YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5239-3.3YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Line Regulation:0.5 %
-
Maximum Dropout Voltage @ Current:0.35@150mA V
-
Junction to Ambient:63 °C/W
-
Junction to Case:N/A
-
Function:LDO
-
Accuracy:±1 %
-
Family:MIC5239
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Load Regulation:30 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
95
$1.43
190
$1.42
285
$1.41
570
$1.40
1,045
$1.37
2,565
$1.36
5,035
$1.35
7,505 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT