- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5239-3.0YS
MIC5239-3.0YS
Microchip Technology
LDO Regulator Pos 3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC523930YS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5239-3.0YS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Load Regulation:308361mV
-
Junction to Ambient:508358°C/W
-
Family:MIC5239
-
Function:LDO8385
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Junction to Case:N/A
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.35@150mA V
-
Line Regulation:0.58360%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
78
$1.66
156
$1.65
312
$1.63
546
$1.61
1,014
$1.59
2,574
$1.58
5,070
$1.57
7,566 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging