- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5239-3.0YMM-TR
MIC5239-3.0YMM-TR
Microchip Technology
LDO Regulator Pos 3V 0.5A Automotive 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.5A Automotive 8-Pin MSOP T/R
Search Keywords: MIC523930YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5239-3.0YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:0.58360%
-
Accuracy:±1 %
-
Junction to Case:N/A
-
Dimension:3 x 3 x 0.928356mmmm
-
Family:MIC5239
-
Maximum Dropout Voltage @ Current:0.35@150mA V
-
Function:LDO8385
-
Load Regulation:308361mV
-
Junction to Ambient:808358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.431
625
$2.210
1,250
$1.360
1,875
$1.080
2,500 +
$1.060
Click for Quote
Log in
to unlock special pricing
Alternative Packaging