Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5239-2.5YS

LDO Regulator Pos 2.5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC523925YS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5239-2.5YS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Maximum Dropout Voltage @ Current: 0.35@150mA V
Load Regulation: 30 mV
Accuracy: ±1 %
Function: LDO
Family: MIC5239
Dimension: 6.5 x 3.5 x 1.6 mm
Junction to Ambient: 50 °C/W
Line Regulation: 0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5239-2.5YS RoHS compliant?
Yes, MIC5239-2.5YS is RoHS compliant.
What is the lead time for MIC5239-2.5YS?
The standard lead time for MIC5239-2.5YS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$1.66
156
$1.65
312
$1.63
546
$1.61
1,014
$1.59
2,574
$1.58
5,070
$1.57
7,566 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!