Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5239-2.5YMM-TR

LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin MSOP T/R
Search Keywords: MIC523925YMMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5239-2.5YMM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Function: LDO8385
Dimension: 3 x 3 x 0.928356mmmm
Maximum Dropout Voltage @ Current: 0.35@150mA V
Accuracy: ±1 %
Junction to Ambient: 808358°C/W
Line Regulation: 0.58360%
Family: MIC5239
Load Regulation: 308361mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5239-2.5YMM-TR RoHS compliant?
Yes, MIC5239-2.5YMM-TR is RoHS compliant.
What is the lead time for MIC5239-2.5YMM-TR?
The standard lead time for MIC5239-2.5YMM-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
MOQ for out of Stock Qty:
625
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$4.93
1,250
$2.61
1,875
$1.84
2,500 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!