Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5239-1.8YMM

LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin MSOP Tube
Search Keywords: MIC523918YMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5239-1.8YMM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Dropout Voltage @ Current: 0.35@150mA V
Function: LDO8385
Accuracy: ±1 %
Dimension: 3 x 3 x 0.928356mmmm
Family: MIC5239
Line Regulation: 0.58360%
Load Regulation: 308361mV
Junction to Ambient: 808358°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5239-1.8YMM RoHS compliant?
Yes, MIC5239-1.8YMM is RoHS compliant.
What is the lead time for MIC5239-1.8YMM?
The standard lead time for MIC5239-1.8YMM is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.99
300
$1.91
500
$1.88
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500
$1.75
10,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!