MIC5237-2.5YU-TR

Microchip Technology

LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) TO-263 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC523725YUTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5237-2.5YU-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    750
  • Junction to Case:
    38359°C/W
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Family:
    MIC5237
  • Maximum Dropout Voltage @ Current:
    0.07@100uA,0.19@50mA,0.35@150mA,0.6@500mA V
  • Accuracy:
    ±3 %
  • Function:
    LDO8385
  • Load Regulation:
    0.58361%
  • Junction to Ambient:
    258358°C/W
  • Line Regulation:
    0.058360%/V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
188
$2.63
375
$1.98
563
$1.85
750 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!