Available Replacements
대체 포장
MIC5236YMM MIC5236YMM Microchip Technology
MIC5236YMM

Microchip Technology

In Stock: 1,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5236YMM-TR

LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin MSOP T/R
Search Keywords: MIC5236YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5236YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Family:
    MIC5236
  • Accuracy:
    ±1 %
  • Junction to Case:
    N/A
  • Junction to Ambient:
    80 °C/W
  • Line Regulation:
    0.5 %
  • Function:
    LDO
  • Dimension:
    3 x 3 x 0.92 mm
  • Maximum Dropout Voltage @ Current:
    0.1@100uA,0.4@50mA,0.5@150mA V
  • Load Regulation:
    0.6 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5236YMM-TR RoHS compliant?
Yes, MIC5236YMM-TR is RoHS compliant.
What is the lead time for MIC5236YMM-TR?
The standard lead time for MIC5236YMM-TR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.23
500
$1.22
1,000
$1.19
2,500
$1.18
5,000
$1.17
7,500
$1.16
10,000
$1.15
15,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!