Available Replacements
Alternatif paketleme
MIC5236YMM-TR MIC5236YMM-TR Microchip Technology
MIC5236YMM-TR

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5236YMM

LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin MSOP Tube
Search Keywords: MIC5236YMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5236YMM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Accuracy: ±1 %
Family: MIC5236
Line Regulation: 0.5 %
Load Regulation: 0.6 %
Maximum Dropout Voltage @ Current: 0.1@100uA,0.4@50mA,0.5@150mA V
Dimension: 3 x 3 x 0.92 mm
Function: LDO
Junction to Ambient: 80 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5236YMM RoHS compliant?
Yes, MIC5236YMM is RoHS compliant.
What is the lead time for MIC5236YMM?
The standard lead time for MIC5236YMM is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.25
300
$1.23
500
$1.22
1,000
$1.19
2,500
$1.18
5,000
$1.17
7,500
$1.16
10,000 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!