- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5236-5.0YM-TR
Microchip Technology
MIC5236-5.0YM-TR
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5236-5.0YM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Family: | MIC5236 |
| Load Regulation: | 0.6 % |
| Function: | LDO |
| Dimension: | 4.93 x 3.94 x 1.48 mm |
| Line Regulation: | 0.5 % |
| Junction to Ambient: | 63 °C/W |
| Junction to Case: | 20 °C/W |
| Maximum Dropout Voltage @ Current: | 0.1@100uA,0.4@50mA,0.5@150mA V |
| Accuracy: | ±1 % |