- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5236-3.3YM
Microchip Technology
MIC5236-3.3YM
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5236-3.3YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Ambient:63 °C/W
-
Line Regulation:0.5 %
-
Function:LDO
-
Junction to Case:20 °C/W
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.1@100uA,0.4@50mA,0.5@150mA V
-
Load Regulation:0.6 %
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Family:MIC5236