- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5236-2.5YMM
MIC5236-2.5YMM
Microchip Technology
LDO Regulator Pos 2.5V 0.15A Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 0.15A Automotive 8-Pin MSOP Tube
Search Keywords: MIC523625YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5236-2.5YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Load Regulation:0.68361%
-
Line Regulation:0.58360%
-
Junction to Ambient:808358°C/W
-
Function:LDO8385
-
Junction to Case:N/A
-
Family:MIC5236
-
Dimension:3 x 3 x 0.928356mmmm
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.1@100uA,0.4@50mA,0.5@150mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1.716
100
$1.560
300
$1.500
500
$1.480
1,000
$1.410
2,500
$1.400
5,000
$1.390
7,500
$1.380
10,000 +
$1.370
Click for Quote
Log in
to unlock special pricing
Alternative Packaging