- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5235-5.0YM5-TR
MIC5235-5.0YM5-TR
Microchip Technology
Fixed LDO Voltage Regulator - 2.3 V to 24 V in - 310 mV Dropout - 5Vout - 150mA out - SOT-23-5 - 5-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.3 V to 24 V in - 310 mV Dropout - 5Vout - 150mA out - SOT-23-5 - 5-Pin.
Search Keywords: MIC523550YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5235-5.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:0.04(Typ) %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Family:MIC5235
-
Maximum Dropout Voltage @ Current:0.4@50mA,0.45@100mA,0.5@150mA V
-
Junction to Case:N/A
-
Accuracy:±2 %
-
Load Regulation:1 %
-
Function:LDO
-
Junction to Ambient:235 °C/W
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 7/3/26
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
500
34 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.650
3,000
$0.634
6,000
$0.633
9,000
$0.631
12,000
$0.629
15,000
$0.628
27,000 +
$0.626
Click for Quote
Log in
to unlock special pricing