Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5235-3.0YM5-TR

LDO Regulator Pos 3V 0.15A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.15A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC523530YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5235-3.0YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MIC5235
Maximum Dropout Voltage @ Current: 0.4@50mA,0.45@100mA,0.5@150mA V
Line Regulation: 0.04(Typ) %
Dimension: 2.9 x 1.6 x 1.1 mm
Function: LDO
Accuracy: ±2 %
Junction to Ambient: 235 °C/W
Load Regulation: 1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5235-3.0YM5-TR RoHS compliant?
Yes, MIC5235-3.0YM5-TR is RoHS compliant.
What is the lead time for MIC5235-3.0YM5-TR?
The standard lead time for MIC5235-3.0YM5-TR is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
21 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.593
1,000
$0.582
3,000
$0.569
6,000
$0.567
9,000
$0.566
12,000
$0.565
15,000
$0.563
27,000 +
$0.562
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!