- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5234YME
Microchip Technology
MIC5234YME
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
Search Keywords: MIC5234YME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5234YME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Ambient:41 °C/W
-
Accuracy:±1 %
-
Function:LDO
-
Line Regulation:0.5 %
-
Load Regulation:0.6 %
-
Dimension:4.93 x 3.94 x 1.5 mm
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.12@100uA,0.4@50mA,0.55@150mA V
-
Family:MIC5234
Product Guides
+
Frequently Asked Questions
Is MIC5234YME RoHS compliant?
Yes, MIC5234YME is RoHS compliant.
What is the lead time for MIC5234YME?
The standard lead time for MIC5234YME is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
95
$1.18
190
$1.12
570
$1.10
1,045
$1.09
2,565
$1.08
5,035
$1.07
7,505
$1.06
10,070 +
$1.05
Click for Quote
Log in
to unlock special pricing