Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5233-5.0YM5-TR

Fixed LDO Voltage Regulator - 2.3V to 36V - 270mV Dropout - 5Vout - 100mAout - 5-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.3V to 36V - 270mV Dropout - 5Vout - 100mAout - 5-Pin.
Search Keywords: MIC523350YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5233-5.0YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MIC5233
Maximum Dropout Voltage @ Current: 0.3@50mA,0.4@100mA V
Dimension: 2.9 x 1.6 x 1.1 mm
Junction to Ambient: 50 °C/W
Accuracy: ±1 %
Function: LDO
Load Regulation: 1 %
Line Regulation: 0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5233-5.0YM5-TR RoHS compliant?
Yes, MIC5233-5.0YM5-TR is RoHS compliant.
What is the lead time for MIC5233-5.0YM5-TR?
The standard lead time for MIC5233-5.0YM5-TR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,872
Can Ship immediately
On Order:
3,000   can ship 12/24/26
Minimum Order Quantity:
250
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.48
1,000
$1.44
3,000
$1.31
6,000
$1.30
9,000
$1.29
12,000
$1.28
15,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!