Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5233-3.0YM5-TR

High Input Voltage - Low IQ μCap LDO Regulator - 3.0V - -40°C-125°C - 5LD SOT-23 Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Input Voltage - Low IQ μCap LDO Regulator - 3.0V - -40°C-125°C - 5LD SOT-23 Package
Search Keywords: MIC523330YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5233-3.0YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Load Regulation:
    1 %
  • Junction to Ambient:
    235 °C/W
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.3@50mA,0.4@100mA V
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.5 %
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Family:
    MIC5233
  • Function:
    LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5233-3.0YM5-TR RoHS compliant?
Yes, MIC5233-3.0YM5-TR is RoHS compliant.
What is the lead time for MIC5233-3.0YM5-TR?
The standard lead time for MIC5233-3.0YM5-TR is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
39 Weeks can ship 5/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.28
500
$1.26
750
$1.25
1,500
$1.23
2,250
$1.22
3,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!