- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5232-1.8YML-TR
Microchip Technology
MIC5232-1.8YML-TR
LDO Regulator Pos 1.8V 0.01A 6-Pin DFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5232-1.8YML-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Family: | MIC5232 |
| Maximum Dropout Voltage @ Current: | 0.3@10mA V |
| Dimension: | 2 x 2 x 0.858356mm(Max)mm |
| Junction to Ambient: | 908358°C/W |
| Load Regulation: | 18361% |
| Line Regulation: | 0.028360%/V(Typ) |
| Function: | LDO8385 |
| Accuracy: | ±2 % |