- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5232-1.2YD5-TR
Microchip Technology
MIC5232-1.2YD5-TR
LDO Regulator Pos 1.2V 0.01A 5-Pin TSOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.01A 5-Pin TSOT-23 T/R
Search Keywords: MIC523212YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5232-1.2YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC5232
-
Junction to Case:N/A
-
Function:LDO
-
Dimension:2.9 x 1.6 x 0.87 mm
-
Junction to Ambient:235 °C/W
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.3@10mA V
-
Line Regulation:0.02(Typ) %
-
Load Regulation:1 %
Product Guides
+
Frequently Asked Questions
Is MIC5232-1.2YD5-TR RoHS compliant?
Yes, MIC5232-1.2YD5-TR is RoHS compliant.
What is the lead time for MIC5232-1.2YD5-TR?
The standard lead time for MIC5232-1.2YD5-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.6617
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in
to unlock special pricing