- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5231-5.0YM5-TR
Microchip Technology
MIC5231-5.0YM5-TR
LDO Regulator Pos 5V 0.01A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.01A 5-Pin SOT-23 T/R
Search Keywords: MIC523150YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5231-5.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Case:130 °C/W
-
Family:MIC5231
-
Accuracy:±2 %
-
Junction to Ambient:235 °C/W
-
Line Regulation:0.25 %
-
Function:LDO
-
Load Regulation:1 %
-
Maximum Dropout Voltage @ Current:0.3@10mA V
Product Guides
+
Frequently Asked Questions
Is MIC5231-5.0YM5-TR RoHS compliant?
Yes, MIC5231-5.0YM5-TR is RoHS compliant.
What is the lead time for MIC5231-5.0YM5-TR?
The standard lead time for MIC5231-5.0YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
3,391
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$1.17
500
$1.15
750
$1.14
1,500
$1.12
2,250
$1.11
3,000 +
$1.10
Click for Quote
Log in
to unlock special pricing