- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5231-3.0YM5-TR
Microchip Technology
MIC5231-3.0YM5-TR
LDO Regulator Pos 3V 0.01A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.01A 5-Pin SOT-23 T/R
Search Keywords: MIC523130YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5231-3.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO8385
-
Family:MIC5231
-
Line Regulation:0.258360%
-
Accuracy:±2 %
-
Load Regulation:18361%
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Junction to Ambient:2358358°C/W
-
Junction to Case:1308359°C/W
-
Maximum Dropout Voltage @ Current:0.3@10mA V
Product Guides
+
Frequently Asked Questions
Is MIC5231-3.0YM5-TR RoHS compliant?
Yes, MIC5231-3.0YM5-TR is RoHS compliant.
What is the lead time for MIC5231-3.0YM5-TR?
The standard lead time for MIC5231-3.0YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,230
can ship
Minimum Order Quantity:
250
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$1.096
500
$1.081
1,000
$1.026
3,000
$0.988
6,000
$0.985
9,000
$0.976
12,000
$0.973
15,000 +
$0.964
Click for Quote
Log in
to unlock special pricing