Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5225YM5-TR

LDO Regulator Pos 1.24V to 14V 0.15A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 14V 0.15A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC5225YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5225YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.04(Typ) %
Accuracy: ±2 %
Family: MIC5225
Junction to Ambient: 235 °C/W
Dimension: 2.9 x 1.6 x 1.1 mm
Function: LDO
Load Regulation: 1 %
Maximum Dropout Voltage @ Current: 0.3@50mA,0.45@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5225YM5-TR RoHS compliant?
Yes, MIC5225YM5-TR is RoHS compliant.
What is the lead time for MIC5225YM5-TR?
The standard lead time for MIC5225YM5-TR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4247
3,000
$0.3707
6,000
$0.3698
9,000
$0.3688
12,000
$0.3679
15,000
$0.3670
27,000
$0.3661
51,000 +
$0.3652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!