Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5225-3.3YM5-TR

Fixed LDO Voltage Regulator - 2.3V to 16V - 310mV Dropout - 3.3Vout - 150mAout - SOT-23 - 5 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.3V to 16V - 310mV Dropout - 3.3Vout - 150mAout - SOT-23 - 5 Pin.
Search Keywords: MIC522533YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5225-3.3YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Load Regulation:
    1 %
  • Family:
    MIC5225
  • Junction to Case:
    N/A
  • Junction to Ambient:
    235 °C/W
  • Line Regulation:
    0.04(Typ) %
  • Accuracy:
    ±2 %
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.3@50mA,0.45@150mA V
  • Dimension:
    2.9 x 1.6 x 1.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5225-3.3YM5-TR RoHS compliant?
Yes, MIC5225-3.3YM5-TR is RoHS compliant.
What is the lead time for MIC5225-3.3YM5-TR?
The standard lead time for MIC5225-3.3YM5-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
1000
30 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4778
3,000
$0.4000
6,000
$0.3990
9,000
$0.3980
12,000
$0.3970
15,000
$0.3960
27,000
$0.3950
51,000 +
$0.3940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!