- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5225-3.0YM5-TR
Microchip Technology
MIC5225-3.0YM5-TR
LDO Regulator Pos 3V 0.15A Automotive 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.15A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC522530YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5225-3.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Maximum Dropout Voltage @ Current:0.3@50mA,0.45@150mA V
-
Junction to Case:N/A
-
Accuracy:±2 %
-
Junction to Ambient:2358358°C/W
-
Function:LDO8385
-
Load Regulation:18361%
-
Line Regulation:0.048360%(Typ)
-
Family:MIC5225
Product Guides
+
Frequently Asked Questions
Is MIC5225-3.0YM5-TR RoHS compliant?
Yes, MIC5225-3.0YM5-TR is RoHS compliant.
What is the lead time for MIC5225-3.0YM5-TR?
The standard lead time for MIC5225-3.0YM5-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.3079
3,000
$0.3005
6,000
$0.2987
9,000
$0.2980
12,000
$0.2953
15,000
$0.2946
27,000
$0.2937
51,000 +
$0.2921
Click for Quote
Log in
to unlock special pricing