- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5219-3.6YM5-TR
Microchip Technology
MIC5219-3.6YM5-TR
LDO Regulator Pos 3.6V 0.5A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.6V 0.5A 5-Pin SOT-23 T/R
Search Keywords: MIC521936YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5219-3.6YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC5219
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Function:LDO8385
-
Junction to Ambient:2208358°C/W(Typ)
-
Line Regulation:0.058360%/V
-
Junction to Case:1308359°C/W
-
Load Regulation:0.58361%
Product Guides
+
Frequently Asked Questions
Is MIC5219-3.6YM5-TR RoHS compliant?
Yes, MIC5219-3.6YM5-TR is RoHS compliant.
What is the lead time for MIC5219-3.6YM5-TR?
The standard lead time for MIC5219-3.6YM5-TR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
250
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
250
$0.735
500
$0.730
1,000
$0.716
3,000
$0.700
6,000
$0.698
9,000
$0.696
12,000
$0.694
15,000 +
$0.693
Click for Quote
Log in
to unlock special pricing