- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5219-3.3YMM
Microchip Technology
MIC5219-3.3YMM
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5219-3.3YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Function:LDO
-
Accuracy:±1 %
-
Load Regulation:0.5 %
-
Family:MIC5219
-
Junction to Case:30 °C/W
-
Line Regulation:0.05 %
-
Junction to Ambient:160(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Dimension:3 x 3 x 0.92 mm