Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5219-3.3YML-TR

LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R
Search Keywords: MIC521933YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5219-3.3YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Line Regulation: 0.05 %
Dimension: 2 x 2 x 0.85(Max) mm
Family: MIC5219
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Junction to Ambient: 90(Typ) °C/W
Function: LDO
Load Regulation: 0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5219-3.3YML-TR RoHS compliant?
Yes, MIC5219-3.3YML-TR is RoHS compliant.
What is the lead time for MIC5219-3.3YML-TR?
The standard lead time for MIC5219-3.3YML-TR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 250
On Order:
5,000   can ship 3/1/27
Stock lot only:
10
Minimum Order Quantity:
250
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.859
250
$1.690
500
$1.650
1,000
$1.600
2,500
$1.590
5,000
$1.430
10,000
$1.420
15,000 +
$1.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!