Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5219-3.3YM5-TR

Fixed LDO Voltage Regulator - 2.5 V to 12 V in - 350mV Dropout - 3.3Vout - 500mAout - 5-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.5 V to 12 V in - 350mV Dropout - 3.3Vout - 500mAout - 5-Pin.
Search Keywords: MIC521933YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5219-3.3YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Junction to Case:
    130 °C/W
  • Line Regulation:
    0.05 %
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Family:
    MIC5219
  • Load Regulation:
    0.5 %
  • Function:
    LDO
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Junction to Ambient:
    220(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5219-3.3YM5-TR RoHS compliant?
Yes, MIC5219-3.3YM5-TR is RoHS compliant.
What is the lead time for MIC5219-3.3YM5-TR?
The standard lead time for MIC5219-3.3YM5-TR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,211
Can Ship immediately
Minimum Order Quantity:
250
28 Weeks can ship 4/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.977
500
$0.968
1,000
$0.961
3,000
$0.878
6,000
$0.876
9,000
$0.874
12,000
$0.871
15,000 +
$0.869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!