- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5213-3.3YC5-TR
Microchip Technology
MIC5213-3.3YC5-TR
LDO Regulator Pos 3.3V 0.08A 5-Pin SC-70 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.08A 5-Pin SC-70 T/R
Search Keywords: MIC521333YC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5213-3.3YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.3 %
-
Function:LDO
-
Family:MIC5213
-
Junction to Case:N/A
-
Junction to Ambient:450 °C/W
-
Accuracy:±3 %
-
Line Regulation:0.3 %
-
Maximum Dropout Voltage @ Current:0.35@20mA,0.6@80mA V
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
Product Guides
+
Frequently Asked Questions
Is MIC5213-3.3YC5-TR RoHS compliant?
Yes, MIC5213-3.3YC5-TR is RoHS compliant.
What is the lead time for MIC5213-3.3YC5-TR?
The standard lead time for MIC5213-3.3YC5-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
7 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$0.5788
1,000
$0.5433
3,000
$0.4737
6,000
$0.4725
9,000
$0.4713
12,000
$0.4702
15,000
$0.4690
27,000 +
$0.4678
Click for Quote
Log in
to unlock special pricing