Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5213-2.5YC5-TR

LDO Regulator Pos 2.5V 0.08A 5-Pin SC-70 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.08A 5-Pin SC-70 T/R
Search Keywords: MIC521325YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5213-2.5YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Load Regulation:
    0.3 %
  • Accuracy:
    ±3 %
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.35@20mA,0.6@80mA V
  • Family:
    MIC5213
  • Line Regulation:
    0.3 %
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Function:
    LDO
  • Junction to Ambient:
    450 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5213-2.5YC5-TR RoHS compliant?
Yes, MIC5213-2.5YC5-TR is RoHS compliant.
What is the lead time for MIC5213-2.5YC5-TR?
The standard lead time for MIC5213-2.5YC5-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks can ship 4/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3788
1,000
$0.3764
3,000
$0.3672
6,000
$0.3651
9,000
$0.3610
12,000
$0.3601
15,000
$0.3592
27,000 +
$0.3583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!