- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5212-SJYM-TR
MIC5212-SJYM-TR
Microchip Technology
The MIC5212-SJYM-TR is a dual low-dropout (LDO) linear voltage regulator with fixed 3.3V and 2.5V outputs, each capable of sup ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC5212-SJYM-TR is a dual low-dropout (LDO) linear voltage regulator with fixed 3.3V and 2.5V outputs, each capable of supplying up to 500mA.
Search Keywords: MIC5212SJYMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5212-SJYM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:0.058360%/V
-
Maximum Dropout Voltage @ Current:0.275@150mA,0.5@500mA V
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Junction to Case:208359°C/W
-
Load Regulation:0.78361%
-
Family:MIC5212
-
Accuracy:±1 %
-
Junction to Ambient:638358°C/W
-
Function:LDO8385
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.80
625
$1.69
1,250
$1.68
1,875
$1.66
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing