- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5211-LXYM6-TR
Microchip Technology
MIC5211-LXYM6-TR
LDO Regulator Pos 3.3V5V 0.08A/0.08A 6-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V5V 0.08A/0.08A 6-Pin SOT-23 T/R
Search Keywords: MIC5211LXYM6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5211-LXYM6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±3 %
-
Maximum Dropout Voltage @ Current:0.45@20mA,0.5@50mA V
-
Load Regulation:0.3 %
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Line Regulation:0.3 %
-
Junction to Case:N/A
-
Junction to Ambient:220 °C/W
-
Function:LDO
-
Family:MIC5211
Product Guides
+
Frequently Asked Questions
Is MIC5211-LXYM6-TR RoHS compliant?
Yes, MIC5211-LXYM6-TR is RoHS compliant.
What is the lead time for MIC5211-LXYM6-TR?
The standard lead time for MIC5211-LXYM6-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
500
$0.817
1,000
$0.811
3,000
$0.732
6,000
$0.730
9,000
$0.728
12,000
$0.726
15,000
$0.724
27,000 +
$0.723
Click for Quote
Log in
to unlock special pricing