- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5210-3.3YMM-TR
Microchip Technology
MIC5210-3.3YMM-TR
LDO Regulator Pos 3.3V3.3V 0.15A 8-Pin MSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V3.3V 0.15A 8-Pin MSOP T/R
Search Keywords: MIC521033YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5210-3.3YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
-
Function:LDO8385
-
Accuracy:±1 %
-
Load Regulation:0.28361%
-
Dimension:3 x 3 x 0.928356mmmm
-
Family:MIC5210
-
Line Regulation:0.0128360%/V
-
Junction to Case:N/A
-
Junction to Ambient:2008358°C/W
Product Guides
+
Frequently Asked Questions
Is MIC5210-3.3YMM-TR RoHS compliant?
Yes, MIC5210-3.3YMM-TR is RoHS compliant.
What is the lead time for MIC5210-3.3YMM-TR?
The standard lead time for MIC5210-3.3YMM-TR is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
625
$3.77
1,250
$2.00
1,875
$1.41
2,500 +
$1.38
Click for Quote
Log in
to unlock special pricing