Available Replacements
대체 포장
MIC5209YM MIC5209YM Microchip Technology
MIC5209YM

Microchip Technology

In Stock: 665

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5209YM-TR

500 mA Low-Noise LDO Regulator - Adjustable Voltage - -40°C-125°C - 8LD SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
500 mA Low-Noise LDO Regulator - Adjustable Voltage - -40°C-125°C - 8LD SOIC Package
Search Keywords: MIC5209YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5209YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Junction to Case:
    20 °C/W
  • Function:
    LDO
  • Load Regulation:
    0.5 %
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Accuracy:
    ±1 %
  • Junction to Ambient:
    50 °C/W
  • Family:
    MIC5209
  • Line Regulation:
    0.05 %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5209YM-TR RoHS compliant?
Yes, MIC5209YM-TR is RoHS compliant.
What is the lead time for MIC5209YM-TR?
The standard lead time for MIC5209YM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.689
500
$0.684
1,000
$0.672
2,500
$0.656
5,000
$0.655
7,500
$0.653
10,000
$0.651
15,000 +
$0.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!