- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209YML-T5
MIC5209YML-T5
Microchip Technology
LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin DFN EP T/R
Search Keywords: MIC5209YMLT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209YML-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Load Regulation:0.58361%
-
Line Regulation:0.058360%/V
-
Family:MIC5209
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Junction to Case:128359°C/W(Typ)
-
Accuracy:±1 %
-
Junction to Ambient:648358°C/W(Typ)
-
Dimension:2 x 2 x 0.858356mm(Max)mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
7 Weeks
can ship
6/25/26