Available Replacements
Alternative Packaging
MIC5209YM-TR MIC5209YM-TR Microchip Technology
MIC5209YM-TR

Microchip Technology

In Stock: 5,000

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5209YM

LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin SOIC N Tube
Search Keywords: MIC5209YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5209YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Family: MIC5209
Load Regulation: 0.5 %
Line Regulation: 0.05 %
Accuracy: ±1 %
Junction to Ambient: 50 °C/W
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Function: LDO
Dimension: 4.93 x 3.94 x 1.48 mm
Junction to Case: 20 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5209YM RoHS compliant?
Yes, MIC5209YM is RoHS compliant.
What is the lead time for MIC5209YM?
The standard lead time for MIC5209YM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 665
Ships today, if you order in
Manufacturer Stock:
1,615 can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$1.22
285
$1.20
570
$1.19
1,045
$1.18
2,565
$1.17
5,035
$1.16
7,505
$1.15
10,070 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!