- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-5.0YS-TR
MIC5209-5.0YS-TR
Microchip Technology
The MIC5209-5.0YS-TR is a 500mA low-dropout (LDO) linear voltage regulator with a fixed 5.0V output.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC5209-5.0YS-TR is a 500mA low-dropout (LDO) linear voltage regulator with a fixed 5.0V output.
Search Keywords: MIC520950YSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-5.0YS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Accuracy:±1 %
-
Family:MIC5209
-
Junction to Ambient:508358°C/W
-
Function:LDO8385
-
Line Regulation:0.058360%/V
-
Load Regulation:0.58361%
-
Junction to Case:88359°C/W
-
Dimension:6.5 x 3.5 x 1.68356mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Buy all 125 in-stock or the regular minimum order quantity of 250
On Order:
2,500
can ship 10/5/26
Manufacturer Stock:
9
can ship
Stock lot only:
125
Minimum Order Quantity:
250
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1.32
250
$1.20
500
$1.19
1,000
$1.18
2,500
$1.17
5,000
$1.16
7,500
$1.15
10,000
$1.14
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing