- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-5.0YS
Microchip Technology
MIC5209-5.0YS
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-5.0YS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
78 -
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Family:MIC5209
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Function:LDO
-
Accuracy:±1 %
-
Junction to Ambient:50 °C/W
-
Load Regulation:0.5 %
-
Junction to Case:8 °C/W
-
Line Regulation:0.05 %/V