- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-5.0YM-TR
Microchip Technology
MIC5209-5.0YM-TR
LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R
Search Keywords: MIC520950YMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-5.0YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:4.93 x 3.94 x 1.48 mm
-
Junction to Case:20 °C/W
-
Function:LDO
-
Family:MIC5209
-
Junction to Ambient:50 °C/W
-
Line Regulation:0.05 %/V
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Load Regulation:0.5 %
-
Accuracy:±1 %
Product Guides
+
Frequently Asked Questions
Is MIC5209-5.0YM-TR RoHS compliant?
Yes, MIC5209-5.0YM-TR is RoHS compliant.
What is the lead time for MIC5209-5.0YM-TR?
The standard lead time for MIC5209-5.0YM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,155
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$1.20
625
$1.19
1,250
$1.18
1,875
$1.17
2,500 +
$1.16
Click for Quote
Log in
to unlock special pricing