- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-4.2YS
MIC5209-4.2YS
Microchip Technology
LDO Regulator Pos 4.2V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 4.2V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC520942YS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-4.2YS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Family:MIC5209
-
Load Regulation:0.5 %
-
Line Regulation:0.05 %/V
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Accuracy:±1 %
-
Junction to Ambient:50 °C/W
-
Junction to Case:8 °C/W
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
78
Order Increment:
78
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.9856
78
$0.8960
312
$0.8220
546
$0.8110
1,014
$0.7790
2,574
$0.7410
5,070
$0.7390
7,566
$0.7370
10,062 +
$0.7320
Click for Quote
Log in
to unlock special pricing