- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-3.6YM
MIC5209-3.6YM
Microchip Technology
LDO Regulator Pos 3.6V 0.5A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.6V 0.5A 8-Pin SOIC N Tube
Search Keywords: MIC520936YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-3.6YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Junction to Case:20 °C/W
-
Accuracy:±1 %
-
Line Regulation:0.05 %/V
-
Load Regulation:0.5 %
-
Family:MIC5209
-
Function:LDO
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Junction to Ambient:50 °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
95
$0.857
285
$0.822
570
$0.811
1,045
$0.779
2,565
$0.741
5,035
$0.739
7,505
$0.737
10,070 +
$0.732
Click for Quote
Log in
to unlock special pricing