Available Replacements
Alternative Packaging
MIC5209-3.3YU MIC5209-3.3YU Microchip Technology
MIC5209-3.3YU

Microchip Technology

In Stock: 550

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5209-3.3YU-TR

LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC520933YUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5209-3.3YU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Function: LDO
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Load Regulation: 0.5 %
Junction to Case: 2 °C/W
Accuracy: ±1 %
Line Regulation: 0.05 %/V
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Family: MIC5209
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5209-3.3YU-TR RoHS compliant?
Yes, MIC5209-3.3YU-TR is RoHS compliant.
What is the lead time for MIC5209-3.3YU-TR?
The standard lead time for MIC5209-3.3YU-TR is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Can Ship immediately
Minimum Order Quantity:
250
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.884
750
$0.862
1,500
$0.842
3,000
$0.840
5,250
$0.838
7,500
$0.836
10,500
$0.834
15,000 +
$0.832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!